Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin TQFP

RS Stock No.: 273-0302Brand: MicrochipManufacturers Part No.: AVR32DB32-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.24

€ 2.62 Each (In a Pack of 2) (Exc. VAT)

€ 6.18

€ 3.092 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin TQFP
Select packaging type

€ 5.24

€ 2.62 Each (In a Pack of 2) (Exc. VAT)

€ 6.18

€ 3.092 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 2.62€ 5.24
10 - 18€ 2.59€ 5.18
20+€ 2.55€ 5.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more