Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
150MHz
Frequency Stability
±10ppm
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100
€ 409.20
€ 3.72 Each (In a Tube of 110) (Exc. VAT)
€ 482.86
€ 4.39 Each (In a Tube of 110) (inc. VAT)
110
€ 409.20
€ 3.72 Each (In a Tube of 110) (Exc. VAT)
€ 482.86
€ 4.39 Each (In a Tube of 110) (inc. VAT)
110
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
150MHz
Frequency Stability
±10ppm
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100