Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
24 kB
Maximum Frequency
25MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
2 (16 bit)
Dimensions
22.99 x 6.6 x 3.68mm
Width
6.6mm
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
22.99mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
€ 49.65
€ 9.93 Each (In a Pack of 5) (Exc. VAT)
€ 58.59
€ 11.717 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 49.65
€ 9.93 Each (In a Pack of 5) (Exc. VAT)
€ 58.59
€ 11.717 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 9.93 | € 49.65 |
25 - 95 | € 9.77 | € 48.85 |
100+ | € 9.55 | € 47.75 |
Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC30F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
24 kB
Maximum Frequency
25MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
2 (16 bit)
Dimensions
22.99 x 6.6 x 3.68mm
Width
6.6mm
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
22.99mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C