DSPIC33FJ64GS606-50I/PT Microchip, 16bit Digital Signal Processor 50MHz 64 kB Flash 64-Pin TQFP

RS Stock No.: 879-3264PBrand: MicrochipManufacturers Part No.: DSPIC33FJ64GS606-50I/PT
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

50MHz

Device Million Instructions per Second

50MIPS

Data Bus Width

16bit

RAM Size

9 kB

Instruction Set Architecture

Code Efficient

Program Memory Size

64 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

ADC Resolution

10bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

1

Width

10mm

Number of USART Channels

0

Timers

2 x 32 bit, 5 x 16 bit

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

6 x 2

Number of CAN Channels

1

ADC Channels

16

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

2, 5

Number of PWM Units

6 x 2

Length

10mm

ADCs

1 (16 x 10 bit)

Timer Resolution

16 bit, 32bit

Number of I2C Channels

2

Number of PCI Channels

0

Product details

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 322.25

€ 12.89 Each (Supplied in a Tray) (Exc. VAT)

€ 380.25

€ 15.21 Each (Supplied in a Tray) (inc. VAT)

DSPIC33FJ64GS606-50I/PT Microchip, 16bit Digital Signal Processor 50MHz 64 kB Flash 64-Pin TQFP
Select packaging type

€ 322.25

€ 12.89 Each (Supplied in a Tray) (Exc. VAT)

€ 380.25

€ 15.21 Each (Supplied in a Tray) (inc. VAT)

DSPIC33FJ64GS606-50I/PT Microchip, 16bit Digital Signal Processor 50MHz 64 kB Flash 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
25 - 99€ 12.89
100+€ 12.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

50MHz

Device Million Instructions per Second

50MIPS

Data Bus Width

16bit

RAM Size

9 kB

Instruction Set Architecture

Code Efficient

Program Memory Size

64 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

ADC Resolution

10bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

1

Width

10mm

Number of USART Channels

0

Timers

2 x 32 bit, 5 x 16 bit

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

6 x 2

Number of CAN Channels

1

ADC Channels

16

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

2, 5

Number of PWM Units

6 x 2

Length

10mm

ADCs

1 (16 x 10 bit)

Timer Resolution

16 bit, 32bit

Number of I2C Channels

2

Number of PCI Channels

0

Product details

dsPIC33F Digital Signal Controllers

The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more