Technical Document
Specifications
Brand
MicrochipRegulator Function
Low Dropout
Maximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Line Regulation
0.4 %
Load Regulation
0.3 %
Accuracy
±1%
Package Type
SOIC
Pin Count
8
€ 3,000.00
€ 1.20 Each (On a Reel of 2500) (Exc. VAT)
€ 3,540.00
€ 1.416 Each (On a Reel of 2500) (inc. VAT)
Microchip LP2951-03YM-TR Low Dropout Voltage, Voltage Regulator 100mA 8-Pin, SOIC
2500
€ 3,000.00
€ 1.20 Each (On a Reel of 2500) (Exc. VAT)
€ 3,540.00
€ 1.416 Each (On a Reel of 2500) (inc. VAT)
Microchip LP2951-03YM-TR Low Dropout Voltage, Voltage Regulator 100mA 8-Pin, SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipRegulator Function
Low Dropout
Maximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Line Regulation
0.4 %
Load Regulation
0.3 %
Accuracy
±1%
Package Type
SOIC
Pin Count
8


