Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
2
Standard Supported
CAN 2.0, CAN FD
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.25mm
Length
8.65mm
Width
3.9mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP25612FD CAN Transceivers
From Microchip the MCP25612FD is a dual CAN Transceiver that supports both CAN 2.0 (Classic) and CAN FD (Flexible Data-rate) physical layer requirements, allowing designers to build flexibility into their CAN based applications. This IC offers the features of two fully independent MCP2561FD CAN Transceivers (except the SPLIT pin) on one chip, making this device optimal for applications where CAN network redundancy is a critical consideration.
Features
Supports both CAN 2.0 and CAN FD physical layer requirements
Optimized for CAN FD (Flexible Data-Rate) at 2, 5 and 8 Mbps Operation
Maximum Propagation Delay: 120 ns
Loop Delay Symmetry: -10%/+10% (2 Mbps)
Two Fully Independent VDDX and VSSX Pins per CAN FD Transceiver
Standby Current: 5 μA per transceiver (typical)
CAN Bus Communication - Microchip
P.O.A.
Each (In a Tube of 57) (Exc. VAT)
57
P.O.A.
Each (In a Tube of 57) (Exc. VAT)
57
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
2
Standard Supported
CAN 2.0, CAN FD
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.25mm
Length
8.65mm
Width
3.9mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP25612FD CAN Transceivers
From Microchip the MCP25612FD is a dual CAN Transceiver that supports both CAN 2.0 (Classic) and CAN FD (Flexible Data-rate) physical layer requirements, allowing designers to build flexibility into their CAN based applications. This IC offers the features of two fully independent MCP2561FD CAN Transceivers (except the SPLIT pin) on one chip, making this device optimal for applications where CAN network redundancy is a critical consideration.
Features
Supports both CAN 2.0 and CAN FD physical layer requirements
Optimized for CAN FD (Flexible Data-Rate) at 2, 5 and 8 Mbps Operation
Maximum Propagation Delay: 120 ns
Loop Delay Symmetry: -10%/+10% (2 Mbps)
Two Fully Independent VDDX and VSSX Pins per CAN FD Transceiver
Standby Current: 5 μA per transceiver (typical)