Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±2.2LSB
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C
€ 63.00
€ 6.30 Each (Supplied in a Tube) (Exc. VAT)
€ 74.34
€ 7.434 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 63.00
€ 6.30 Each (Supplied in a Tube) (Exc. VAT)
€ 74.34
€ 7.434 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 22 | € 6.30 | € 12.60 |
24 - 98 | € 5.96 | € 11.92 |
100+ | € 5.61 | € 11.22 |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±2.2LSB
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C