E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MCP602-I/ST Microchip, Op Amp, RRO, 2.8MHz 10 kHz, 2.7 → 6 V, 14-Pin TSSOP

RS Stock No.: 823-4343Brand: MicrochipManufacturers Part No.: MCP602-I/ST
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

14

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

115 dB

Dimensions

5.1 x 4.5 x 1.05mm

Typical Input Voltage Noise Density

29nV/√Hz

Length

5.1mm

Height

1.05mm

Width

4.5mm

Product details

MCP601/602/603/604 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.00

€ 1.20 Each (In a Pack of 20) (Exc. VAT)

€ 28.32

€ 1.416 Each (In a Pack of 20) (inc. VAT)

MCP602-I/ST Microchip, Op Amp, RRO, 2.8MHz 10 kHz, 2.7 → 6 V, 14-Pin TSSOP
Select packaging type

€ 24.00

€ 1.20 Each (In a Pack of 20) (Exc. VAT)

€ 28.32

€ 1.416 Each (In a Pack of 20) (inc. VAT)

MCP602-I/ST Microchip, Op Amp, RRO, 2.8MHz 10 kHz, 2.7 → 6 V, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80€ 1.20€ 24.00
100+€ 0.91€ 18.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

14

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

115 dB

Dimensions

5.1 x 4.5 x 1.05mm

Typical Input Voltage Noise Density

29nV/√Hz

Length

5.1mm

Height

1.05mm

Width

4.5mm

Product details

MCP601/602/603/604 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more