Microchip MCP73826-4.2VCHTR, Battery Charge Controller IC, 4.5 to 5.5 V 6-Pin, SOT-23

RS Stock No.: 768-1460PBrand: MicrochipManufacturers Part No.: MCP73826-4.2VCHTR
brand-logo
View all in Home

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

SOT-23

IC Type

Battery Charge Controller IC

Pin Count

6

Typical Operating Supply Voltage

4.5 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

4.24 V

Minimum Operating Temperature

-20 °C

Minimum Output Voltage

4.158 V

Country of Origin

Thailand

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Microchip MCP73826-4.2VCHTR, Battery Charge Controller IC, 4.5 to 5.5 V 6-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Microchip MCP73826-4.2VCHTR, Battery Charge Controller IC, 4.5 to 5.5 V 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

SOT-23

IC Type

Battery Charge Controller IC

Pin Count

6

Typical Operating Supply Voltage

4.5 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

4.24 V

Minimum Operating Temperature

-20 °C

Minimum Output Voltage

4.158 V

Country of Origin

Thailand

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more