Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.25A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.24 → 26 V
Line Regulation
0.5 %
Load Regulation
0.16 %
Accuracy
±1%
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
5
Reference Voltage
1.247V
Output Type
Adjustable
Dimensions
10.67 x 4.83 x 9.17mm
Height
9.17mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
26 V
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Width
4.83mm
Length
10.67mm
Country of Origin
Thailand
Product details
MIC2941A 1.25A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
€ 254.00
€ 5.08 Each (In a Tube of 50) (Exc. VAT)
€ 299.72
€ 5.994 Each (In a Tube of 50) (inc. VAT)
50
€ 254.00
€ 5.08 Each (In a Tube of 50) (Exc. VAT)
€ 299.72
€ 5.994 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 5.08 | € 254.00 |
100+ | € 4.70 | € 235.00 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.25A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.24 → 26 V
Line Regulation
0.5 %
Load Regulation
0.16 %
Accuracy
±1%
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
5
Reference Voltage
1.247V
Output Type
Adjustable
Dimensions
10.67 x 4.83 x 9.17mm
Height
9.17mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
26 V
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Width
4.83mm
Length
10.67mm
Country of Origin
Thailand
Product details