Technical Document
Specifications
Brand
MicrochipComparator Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
SOT
Power Supply Type
Single
Output Type
Push-Pull
Typical Response Time
5µs
Pin Count
5
Typical Single Supply Voltage
5 V
€ 3,870.00
€ 1.29 Each (On a Reel of 3000) (Exc. VAT)
€ 4,566.60
€ 1.522 Each (On a Reel of 3000) (inc. VAT)
3000
€ 3,870.00
€ 1.29 Each (On a Reel of 3000) (Exc. VAT)
€ 4,566.60
€ 1.522 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipComparator Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
SOT
Power Supply Type
Single
Output Type
Push-Pull
Typical Response Time
5µs
Pin Count
5
Typical Single Supply Voltage
5 V