Microchip, 8bit PIC18, PIC18 Microcontroller, 64MHz, 64 KB Flash, 28-Pin SSOP

RS Stock No.: 274-4284Brand: MicrochipManufacturers Part No.: PIC18F26Q71-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18

Package Type

SSOP

Mounting Type

PCB Mount

Pin Count

28

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 109.51

€ 2.33 Each (In a Tube of 47) (Exc. VAT)

€ 129.22

€ 2.749 Each (In a Tube of 47) (inc. VAT)

Microchip, 8bit PIC18, PIC18 Microcontroller, 64MHz, 64 KB Flash, 28-Pin SSOP

€ 109.51

€ 2.33 Each (In a Tube of 47) (Exc. VAT)

€ 129.22

€ 2.749 Each (In a Tube of 47) (inc. VAT)

Microchip, 8bit PIC18, PIC18 Microcontroller, 64MHz, 64 KB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
47 - 47€ 2.33€ 109.51
94+€ 2.27€ 106.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18

Package Type

SSOP

Mounting Type

PCB Mount

Pin Count

28

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more