Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 128 kB, 1024 B Flash, 64-Pin TQFP

RS Stock No.: 876-7118Brand: MicrochipManufacturers Part No.: PIC18F6722-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB, 1024 B

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of USART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

10mm

Number of ADC Units

1

Product details

PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,358.40

€ 27.24 Each (In a Tray of 160) (Exc. VAT)

€ 5,142.91

€ 32.143 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 128 kB, 1024 B Flash, 64-Pin TQFP

€ 4,358.40

€ 27.24 Each (In a Tray of 160) (Exc. VAT)

€ 5,142.91

€ 32.143 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 128 kB, 1024 B Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB, 1024 B

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of USART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

10mm

Number of ADC Units

1

Product details

PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more