Technical Document
Specifications
Brand
MicrochipLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
Single Ended
Output Logic Level
LVDS
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.2mm
Length
6.5mm
Width
4.4mm
Height
1.2mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
0.65GHz
Product details
Clock Distribution Circuits, Microchip
Clock Generators/Buffers
P.O.A.
Each (In a Pack of 2) (Exc. VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (Exc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
Single Ended
Output Logic Level
LVDS
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.2mm
Length
6.5mm
Width
4.4mm
Height
1.2mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
0.65GHz
Product details