Technical Document
Specifications
Brand
WIKADevice Type
Float
For Use With
Liquid Level Control
Mounting Type
Threaded
Switch Output
SPDT
Body Material
Stainless Steel
Maximum ac Voltage
100V
Maximum dc Voltage
100V
Series
RLS-1000
Country of Origin
Germany
Stock information temporarily unavailable.
€ 487.50
€ 487.50 Each (Exc. VAT)
€ 575.25
€ 575.25 Each (inc. VAT)
WIKA RLS-1000 Series Threaded Stainless Steel Float Switch, Float, SPDT, 100V ac Max, 100V dc Max
1
€ 487.50
€ 487.50 Each (Exc. VAT)
€ 575.25
€ 575.25 Each (inc. VAT)
WIKA RLS-1000 Series Threaded Stainless Steel Float Switch, Float, SPDT, 100V ac Max, 100V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKADevice Type
Float
For Use With
Liquid Level Control
Mounting Type
Threaded
Switch Output
SPDT
Body Material
Stainless Steel
Maximum ac Voltage
100V
Maximum dc Voltage
100V
Series
RLS-1000
Country of Origin
Germany