Technical Documents
Specifications
Brand
DormerThread Size
M5
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerThread Size
M5
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Red
Class of Fit
6H
Product Details