Technical Documents
Specifications
Brand
HartingProduct Type
Shell Housing
Sub Type
Surface Mount Enclosure
Locking Type
Push Button
Series
Han Yellock
Mount Type
Cable
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Angle
For Use With
Han Yellock Connector
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Shell Housing
Sub Type
Surface Mount Enclosure
Locking Type
Push Button
Series
Han Yellock
Mount Type
Cable
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Angle
For Use With
Han Yellock Connector
Country of Origin
Germany