Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
5
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOT-23
Length
3mm
Height
1.3mm
Width
1.8mm
Dimensions
3 x 1.8 x 1.3mm
Resolution
8 bit
Product details
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
Features;
2Wire serial interface
2.7 V to 5.5 V voltage range
Temperature & Humidity Sensors, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
5
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOT-23
Length
3mm
Height
1.3mm
Width
1.8mm
Dimensions
3 x 1.8 x 1.3mm
Resolution
8 bit
Product details
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
Features;
2Wire serial interface
2.7 V to 5.5 V voltage range