Technical Documents
Specifications
Brand
MolexProduct Type
Crimp Terminal
Connector Type
Crimp Terminal
Minimum Wire Size AWG
32AWG
Maximum Wire Size AWG
28AWG
Body Material
Phosphor Bronze
Colour
Metallic
Standards/Approvals
RoHS Compliant
Series
50133
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Crimp Terminal
Connector Type
Crimp Terminal
Minimum Wire Size AWG
32AWG
Maximum Wire Size AWG
28AWG
Body Material
Phosphor Bronze
Colour
Metallic
Standards/Approvals
RoHS Compliant
Series
50133
Country of Origin
Japan