Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
6V dc
Light Output Colour
Blue
Intensity
780mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
25mm
Peak Wavelength
470nm
Current Rating
17mA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
6V dc
Light Output Colour
Blue
Intensity
780mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
25mm
Peak Wavelength
470nm
Current Rating
17mA