
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Current Rating
30mA
Length
47mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Current Rating
30mA
Length
47mm