Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V ac
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
20mA
Length
61mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V ac
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
20mA
Length
61mm