Technical Documents
Specifications
Brand
OmronProduct Type
Photoelectric Sensor
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-30°C
IP Rating
IP67, IP67G, IP69K
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Mount Type
Threaded
Series
E3AS-HF
Housing Material
Die Cast Aluminium
Thread Size
M12
Country of Origin
China
Stock information temporarily unavailable.
€ 900.89
€ 900.89 Each (Exc. VAT)
€ 1,063.05
€ 1,063.05 Each (inc. VAT)
1
€ 900.89
€ 900.89 Each (Exc. VAT)
€ 1,063.05
€ 1,063.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronProduct Type
Photoelectric Sensor
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-30°C
IP Rating
IP67, IP67G, IP69K
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Mount Type
Threaded
Series
E3AS-HF
Housing Material
Die Cast Aluminium
Thread Size
M12
Country of Origin
China