Technical Documents
Specifications
Brand
ParkerFiltration Size
5µm
Drain Type
Manual
Typical Flow Rate
103L/s
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerFiltration Size
5µm
Drain Type
Manual
Typical Flow Rate
103L/s
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-10°C