ex VAT
inc. VAT
Technical Documents
Specifications
Brand
Light Output Colour
Blue
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Length
25.5mm
Stock information temporarily unavailable.
P.O.A.
1