Technical Documents
Specifications
Brand
SeagateModel
Backup Plus
Capacity
2 TB
Dimensions
113.5 x 76 x 12.1mm
Length
113.5mm
Width
76mm
Height
12.1mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SeagateModel
Backup Plus
Capacity
2 TB
Dimensions
113.5 x 76 x 12.1mm
Length
113.5mm
Width
76mm
Height
12.1mm
Country of Origin
China