Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC
Product Type
Connector
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Body Plating
Nickel
Termination Type
Press Fit
Series
Decoupled Connectors
Standards/Approvals
RoHS
Contact Material
Gold
Contact Plating
Gold
Country of Origin
Mexico
Product Details
The TE Connectivity Connector offers high-performance signal transmission coupled with a low-profile design, Ideal for space-constrained applications. Its robust construction ensures reliability in demanding environments, facilitating seamless integration in various electronic systems.
Stock information temporarily unavailable.
€ 418.72
€ 418.72 1 Tube of 25 (Exc. VAT)
€ 494.09
€ 494.09 1 Tube of 25 (inc. VAT)
1
€ 418.72
€ 418.72 1 Tube of 25 (Exc. VAT)
€ 494.09
€ 494.09 1 Tube of 25 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC
Product Type
Connector
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Body Plating
Nickel
Termination Type
Press Fit
Series
Decoupled Connectors
Standards/Approvals
RoHS
Contact Material
Gold
Contact Plating
Gold
Country of Origin
Mexico
Product Details
The TE Connectivity Connector offers high-performance signal transmission coupled with a low-profile design, Ideal for space-constrained applications. Its robust construction ensures reliability in demanding environments, facilitating seamless integration in various electronic systems.